
FP 1 F-RA | |
|---|---|
DigiKey Part Number | 3746-FP1F-RA-ND |
Manufacturer | |
Manufacturer Product Number | FP 1 F-RA |
Description | SWITCH PUSHBUTTON 1-POLE MOM-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.78700 | £27.87 |
| 25 | £2.58160 | £64.54 |
| 50 | £2.43640 | £121.82 |
| 200 | £2.17700 | £435.40 |
| 400 | £2.06425 | £825.70 |
| 600 | £2.00363 | £1,202.18 |
| 1,000 | £1.93276 | £1,932.76 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |


