
92 67 63 | |
|---|---|
DigiKey Part Number | 2172-926763-ND |
Manufacturer | |
Manufacturer Product Number | 92 67 63 |
Description | PRECISION TWEEZERS-1KV INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Insulated to 1000V, Serrated Round Blunt 5.71" (145.0mm) |
Datasheet | Datasheet |
Category | Tip Style Round |
Manufacturer Knipex Tools LP | Tip Type Blunt |
Packaging Bulk | Tip Shape Straight |
Part Status Active | Length - Overall 5.71" (145.0mm) |
Features Insulated to 1000V, Serrated | Material Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.61000 | £27.61 |
| 5 | £25.58600 | £127.93 |
| 10 | £24.76400 | £247.64 |
| 25 | £23.71680 | £592.92 |
| Unit Price without VAT: | £27.61000 |
|---|---|
| Unit Price with VAT: | £33.13200 |

