Side (Diagonal) Cutter Oval Bevel 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79 02 120 ESD

DigiKey Part Number
2172-7902120ESD-ND
Manufacturer
Manufacturer Product Number
79 02 120 ESD
Description
DIAGONAL CUTTERS-ESD-COM GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
4.75" (120.7mm)
Features
ESD Safe, Soft Grips
Capacity
0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£65.75000£65.75
5£60.93800£304.69
10£58.97900£589.79
25£56.48760£1,412.19
Manufacturers Standard Package
Unit Price without VAT:£65.75000
Unit Price with VAT:£78.90000