
74 06 200 T | |
|---|---|
DigiKey Part Number | 2172-7406200T-ND |
Manufacturer | |
Manufacturer Product Number | 74 06 200 T |
Description | 8" HIGH LEVERAGE DIAGONAL CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | Chrome Finish, High Leverage | |
Capacity | 0.17" (4.2mm) Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.31000 | £51.31 |
| 5 | £47.56000 | £237.80 |
| 10 | £46.03000 | £460.30 |
| 25 | £44.08520 | £1,102.13 |
| Unit Price without VAT: | £51.31000 |
|---|---|
| Unit Price with VAT: | £61.57200 |

