Tip (Oblique) Cutter Angled, 27° 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64 52 115

DigiKey Part Number
2172-6452115-ND
Manufacturer
Manufacturer Product Number
64 52 115
Description
END CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 27° 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 27°
Cut Edge
-
Length - Overall
4.50" (114.3mm)
Features
Soft Grips
Capacity
1.2mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£59.08000£59.08
5£54.75200£273.76
10£52.99200£529.92
25£50.75240£1,268.81
Manufacturers Standard Package
Unit Price without VAT:£59.08000
Unit Price with VAT:£70.89600