
35 42 115 ESD | |
|---|---|
DigiKey Part Number | 2172-3542115ESD-ND |
Manufacturer | |
Manufacturer Product Number | 35 42 115 ESD |
Description | PLIERS-ANGLED ESD HANDLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled 45° |
Manufacturer Knipex Tools LP | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Length 4.50" (114.3mm) |
Tool Type Electronics | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.46000 | £44.46 |
| 5 | £41.20800 | £206.04 |
| 10 | £39.88400 | £398.84 |
| 25 | £38.19800 | £954.95 |
| Unit Price without VAT: | £44.46000 |
|---|---|
| Unit Price with VAT: | £53.35200 |

