
SL14355 | |
|---|---|
DigiKey Part Number | SL14355-ND |
Manufacturer | |
Manufacturer Product Number | SL14355 |
Description | BIT POWER SLOTTED 1/4" 3.5" |
Customer Reference | |
Detailed Description | 1/4" Slotted Bit, Power 1/4" Drive 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.099 lb (44.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.71000 | £12.71 |
| 5 | £11.78600 | £58.93 |
| 10 | £11.40500 | £114.05 |
| Unit Price without VAT: | £12.71000 |
|---|---|
| Unit Price with VAT: | £15.25200 |

