
JTH9E15 | |
|---|---|
DigiKey Part Number | JTH9E15-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E15 |
Description | HEX T-HANDLE 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3/8" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.28 lb (127.01 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.74000 | £10.74 |
| 5 | £9.96000 | £49.80 |
| 10 | £9.63900 | £96.39 |
| 25 | £9.23080 | £230.77 |
| Unit Price without VAT: | £10.74000 |
|---|---|
| Unit Price with VAT: | £12.88800 |

