
JTH9E13 | |
|---|---|
DigiKey Part Number | JTH9E13-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E13 |
Description | HEX T-HANDLE 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/4" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.017 lb (7.71 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.46000 | £7.46 |
| 5 | £6.91600 | £34.58 |
| 10 | £6.69300 | £66.93 |
| 25 | £6.40920 | £160.23 |
| Unit Price without VAT: | £7.46000 |
|---|---|
| Unit Price with VAT: | £8.95200 |

