
JTH9E10 | |
|---|---|
DigiKey Part Number | JTH9E10-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E10 |
Description | HEX T-HANDLE 5/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/32" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 5/32" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.007 lb (3.18 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.54000 | £5.54 |
| 5 | £5.13600 | £25.68 |
| 10 | £4.97100 | £49.71 |
| 25 | £4.76000 | £119.00 |
| Unit Price without VAT: | £5.54000 |
|---|---|
| Unit Price with VAT: | £6.64800 |

