
D230-4C | |
|---|---|
DigiKey Part Number | D230-4C-ND |
Manufacturer | |
Manufacturer Product Number | D230-4C |
Description | CUTTER SIDE TPRD SEMIFLUSH 4.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Semi Flush |
Manufacturer Klein Tools, Inc. | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Features Non-Slip, Soft Grips |
Part Status Active | Capacity 45/64" Dia Soft Wire |
Type Side (Diagonal) | Weight 0.12 lb (54.43 g) |
Shape Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.14000 | £40.14 |
| 5 | £37.20200 | £186.01 |
| 10 | £36.00600 | £360.06 |
| 25 | £34.48360 | £862.09 |
| Unit Price without VAT: | £40.14000 |
|---|---|
| Unit Price with VAT: | £48.16800 |

