
701-S | |
|---|---|
DigiKey Part Number | 701-S-ND |
Manufacturer | |
Manufacturer Product Number | 701-S |
Description | DUAL-PURPOSE HACKSAW GOLDEN |
Customer Reference | |
Detailed Description | Hacksaw General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hacksaw | |
For Use With/Related Products | General Purpose | |
Weight | 1.5 lbs (680.4 g) |

