
68201 | |
|---|---|
DigiKey Part Number | 68201KT-ND |
Manufacturer | |
Manufacturer Product Number | 68201 |
Description | WRENCH BOX END 3/8X7/16" 5.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 3/8" x 7/16" 5.50" (139.7mm) Length |
Datasheet | Datasheet |
Category | End - Size 3/8" x 7/16" |
Manufacturer Klein Tools, Inc. | Length 5.50" (139.7mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Box End, Ratcheting | Weight 0.18 lb (81.65 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.48000 | £12.48 |
| 5 | £11.56200 | £57.81 |
| 10 | £11.19100 | £111.91 |
| 25 | £10.71720 | £267.93 |
| Unit Price without VAT: | £12.48000 |
|---|---|
| Unit Price with VAT: | £14.97600 |

