
646-5/16 | |
|---|---|
DigiKey Part Number | 646-5/16-ND |
Manufacturer | |
Manufacturer Product Number | 646-5/16 |
Description | NUT DRIVER HEX SKT 5/16" 9.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 9.75" (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.20000 | £9.20 |
| Unit Price without VAT: | £9.20000 |
|---|---|
| Unit Price with VAT: | £11.04000 |

