5/16" Hex Socket Nut Driver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-5/16M

DigiKey Part Number
1742-1605-ND
Manufacturer
Manufacturer Product Number
630-5/16M
Description
NUT DRIVER HEX SKT 5/16" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 6.75" (171.5mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.75" (171.5mm)
Part Status
Active
Features
Color Coded, Hollow Shaft, Soft Grip
Tool Type
Nut Driver
Weight
0.2 lb (90.72 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.47000£11.47
5£10.63000£53.15
10£10.28900£102.89
25£9.85320£246.33
Manufacturers Standard Package
Unit Price without VAT:£11.47000
Unit Price with VAT:£13.76400