11/32" Hex Socket Nut Driver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-11/32

DigiKey Part Number
1742-1595-ND
Manufacturer
Manufacturer Product Number
630-11/32
Description
NUT DRIVER HEX SKT 11/32" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
11/32" Hex Socket Nut Driver 6.75" (171.5mm)
Product Attributes
Filter Similar Products
Category
Size
11/32"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Series
Length - Overall
6.75" (171.5mm)
Packaging
Bulk
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Part Status
Active
Weight
0.2 lb (90.72 g)
Tool Type
Nut Driver
Base Product Number
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.72000£12.72
5£11.78600£58.93
10£11.40700£114.07
25£10.92400£273.10
Manufacturers Standard Package
Unit Price without VAT:£12.72000
Unit Price with VAT:£15.26400