
50034 | |
|---|---|
DigiKey Part Number | 50034-ND |
Manufacturer | |
Manufacturer Product Number | 50034 |
Description | PVC CUTTER RATCHETING |
Customer Reference | |
Detailed Description | PVC Cutter Locking Handle, Ratcheting, Replaceable Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | PVC Cutter | |
Features | Locking Handle, Ratcheting, Replaceable Blade | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £171.28000 | £171.28 |
| Unit Price without VAT: | £171.28000 |
|---|---|
| Unit Price with VAT: | £205.53600 |

