
200048EINS | |
|---|---|
DigiKey Part Number | 1742-200048EINS-ND |
Manufacturer | |
Manufacturer Product Number | 200048EINS |
Description | DIAGONAL CUTTING PLIERS, INSULAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 8.15" (207.0mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Klein Tools, Inc. | Shape Tapered |
Series | Cut Edge Bevel |
Packaging Bulk | Length - Overall 8.15" (207.0mm) |
Part Status Active | Features High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.58000 | £70.58 |
| 5 | £65.41600 | £327.08 |
| 10 | £63.31300 | £633.13 |
| 25 | £60.63800 | £1,515.95 |
| Unit Price without VAT: | £70.58000 |
|---|---|
| Unit Price with VAT: | £84.69600 |

