
19543 | |
|---|---|
DigiKey Part Number | 1742-1469-ND |
Manufacturer | |
Manufacturer Product Number | 19543 |
Description | SCREWDRIVER TORX T20 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 8.31" (211.1mm) |
Category | Tip Type Torx® |
Manufacturer Klein Tools, Inc. | Size T20 |
Series | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 8.31" (211.1mm) |
Part Status Active | Features Black Tip, Chrome Finish, Color Coded, Soft Grip |
Tool Type Screwdriver | Weight 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.68000 | £10.68 |
| 5 | £9.89600 | £49.48 |
| 10 | £9.57800 | £95.78 |
| 25 | £9.17280 | £229.32 |
| Unit Price without VAT: | £10.68000 |
|---|---|
| Unit Price with VAT: | £12.81600 |

