
KXR94-1071 | |
|---|---|
DigiKey Part Number | KXR94-1071-ND |
Manufacturer | |
Manufacturer Product Number | KXR94-1071 |
Description | ACCELEROMETER 2G 14DFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 800Hz 14-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Bandwidth | 800Hz | |
Voltage - Supply | 2.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (5x5) | |
Base Product Number |

