
EVAL-KXRB5-2050 | |
|---|---|
DigiKey Part Number | 1191-1029-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KXRB5-2050 |
Description | EVAL BOARD FOR KXRB5-2050 |
Customer Reference | |
Detailed Description | KXRB5-2050 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Interface | Analog | |
Sensitivity | 660mV/g | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | KXRB5-2050 | |
Note | - | |
Base Product Number |

