WP710A10SET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 13,093
Unit Price: £0.28000
Datasheet
Orange 601nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SET

DigiKey Part Number
WP710A10SET-ND
Manufacturer
Manufacturer Product Number
WP710A10SET
Description
LED ORANGE CLEAR T-1 T/H
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10SET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.