Red 640nm LED Indication - Discrete 14V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP56BSRD/B

DigiKey Part Number
754-1883-ND
Manufacturer
Manufacturer Product Number
WP56BSRD/B
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 14V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP56BSRD/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
14V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.