
WP406A10SURDK | |
|---|---|
DigiKey Part Number | 754-WP406A10SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP406A10SURDK |
Description | LED RED DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 5.35mm W | |
Height (Max) | 5.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16600 | £1.66 |
| 100 | £0.11720 | £11.72 |
| 500 | £0.09504 | £47.52 |
| 1,000 | £0.08774 | £87.74 |
| 2,000 | £0.08150 | £163.00 |
| 5,000 | £0.07467 | £373.35 |
| 10,000 | £0.07040 | £704.00 |
| 25,000 | £0.06574 | £1,643.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


