MFR Recommended

WP3DPD1C | |
|---|---|
DigiKey Part Number | 754-2358-ND |
Manufacturer | |
Manufacturer Product Number | WP3DPD1C |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3DPD1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 420nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 50° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


