LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1384AD/SRD

DigiKey Part Number
WP1384AD/SRD-ND
Manufacturer
Manufacturer Product Number
WP1384AD/SRD
Description
LED CBI 3.4MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
WP1384AD/SRD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
660nm
Configuration
Single
Current
30mA
Millicandela Rating
300mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.40mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.