
ATS2012UV365 | |
|---|---|
DigiKey Part Number | 754-2317-2-ND - Tape & Reel (TR) 754-2317-1-ND - Cut Tape (CT) 754-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012UV365 |
Description | LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.3V 30mA 150° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATS2012UV365 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Manufacturer Kingbright | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 0805 (2012 Metric) |
Wavelength 365nm | Base Product Number |

