
APT1608YC | |
|---|---|
DigiKey Part Number | 754-1125-2-ND - Tape & Reel (TR) 754-1125-1-ND - Cut Tape (CT) 754-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608YC |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10200 | £1.02 |
| 100 | £0.07080 | £7.08 |
| 500 | £0.05652 | £28.26 |
| 1,000 | £0.05179 | £51.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04777 | £95.54 |
| 4,000 | £0.04433 | £177.32 |
| 6,000 | £0.04257 | £255.42 |
| 10,000 | £0.04057 | £405.70 |
| 14,000 | £0.03938 | £551.32 |
| 20,000 | £0.03821 | £764.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |









