
APF3236SEEZGQBDC | |
|---|---|
DigiKey Part Number | 754-2155-2-ND - Tape & Reel (TR) 754-2155-1-ND - Cut Tape (CT) 754-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APF3236SEEZGQBDC |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APF3236SEEZGQBDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.63100 | £6.31 |
| 100 | £0.47010 | £47.01 |
| 500 | £0.39856 | £199.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37514 | £375.14 |
| 2,000 | £0.35529 | £710.58 |
| 3,000 | £0.34511 | £1,035.33 |
| 5,000 | £0.33362 | £1,668.10 |
| 7,000 | £0.32678 | £2,287.46 |
| 10,000 | £0.32012 | £3,201.20 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |



