
AP2012ID | |
|---|---|
DigiKey Part Number | 754-AP2012IDTR-ND - Tape & Reel (TR) 754-AP2012IDCT-ND - Cut Tape (CT) 754-AP2012IDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012ID |
Description | 2.0X1.2MM RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.10mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13200 | £1.32 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.07456 | £37.28 |
| 1,000 | £0.06860 | £68.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06352 | £127.04 |
| 4,000 | £0.05918 | £236.72 |
| 6,000 | £0.05695 | £341.70 |
| 10,000 | £0.05444 | £544.40 |
| 14,000 | £0.05294 | £741.16 |
| 20,000 | £0.05147 | £1,029.40 |
| 50,000 | £0.04823 | £2,411.50 |
| 100,000 | £0.04622 | £4,622.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

