AA4040QBS/G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040SRCGKC-R

DigiKey Part Number
754-AA4040SRCGKC-RTR-ND - Tape & Reel (TR)
754-AA4040SRCGKC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AA4040SRCGKC-R
Description
LED GREEN/RED CLEAR SMD R/A
Customer Reference
Detailed Description
Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.85V Green, 2.1V Red 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.85V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 655nm Red
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.