
AA4040CGSK | |
|---|---|
DigiKey Part Number | 754-1516-2-ND - Tape & Reel (TR) 754-1516-1-ND - Cut Tape (CT) 754-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040CGSK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040CGSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.25000 | £2.50 |
| 100 | £0.17930 | £17.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14736 | £73.68 |
| 1,000 | £0.13685 | £136.85 |
| 1,500 | £0.13144 | £197.16 |
| 2,500 | £0.12532 | £313.30 |
| 3,500 | £0.12168 | £425.88 |
| 5,000 | £0.11812 | £590.60 |
| 12,500 | £0.11025 | £1,378.12 |
| 25,000 | £0.10534 | £2,633.50 |
| 50,000 | £0.10119 | £5,059.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |









