Similar

AA3529SYS/L | |
|---|---|
DigiKey Part Number | 754-1325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA3529SYS/L |
Description | LED AA3529 YELLOW 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color AA3529 Yellow 590nm (Typ) 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 11 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 6lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Thermal Resistance of Package | 90°C/W | |
Base Product Number |


