
RD1-5200 | |
|---|---|
DigiKey Part Number | 2763-RD1-5200-ND |
Manufacturer | |
Manufacturer Product Number | RD1-5200 |
Description | EVAL BOARD FOR MCDP5200 |
Customer Reference | |
Detailed Description | MCDP5200 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | MCDP5200 | |
Primary Attributes | 5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,346.22000 | £1,346.22 |
| Unit Price without VAT: | £1,346.22000 |
|---|---|
| Unit Price with VAT: | £1,615.46400 |




