
KTS1678BEUQ-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1678BEUQ-TR-ND - Tape & Reel (TR) 2763-KTS1678BEUQ-TRCT-ND - Cut Tape (CT) 2763-KTS1678BEUQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1678BEUQ-TR |
Description | 100V SURGE PROTECTED, SINGLE INP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 2.7 ~ 13.5V Internal Switch 28-WLCSP (2.96x1.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 2.7 ~ 13.5V | |
Technology | Internal Switch | |
Number of Circuits | 3 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA, WLCSP | |
Supplier Device Package | 28-WLCSP (2.96x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £1.02900 | £10.29 |
| 25 | £0.97080 | £24.27 |
| 100 | £0.82700 | £82.70 |
| 250 | £0.77652 | £194.13 |
| 500 | £0.67946 | £339.73 |
| 1,000 | £0.56298 | £562.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48841 | £1,465.23 |
| 6,000 | £0.48053 | £2,883.18 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

