
KTS1675EUT-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1675EUT-TR-ND - Tape & Reel (TR) 2763-KTS1675EUT-TRCT-ND - Cut Tape (CT) 2763-KTS1675EUT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1675EUT-TR |
Description | OVERVOLTAGE PROTECTOR WITH BIDIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 3 ~ 28V Internal Switch 20-WLCSP (2.22x1.82) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 3 ~ 28V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.22x1.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.14100 | £11.41 |
| 25 | £1.07640 | £26.91 |
| 100 | £0.91710 | £91.71 |
| 250 | £0.86112 | £215.28 |
| 500 | £0.75350 | £376.75 |
| 1,000 | £0.62432 | £624.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59127 | £1,773.81 |
| 6,000 | £0.57866 | £3,471.96 |
| 9,000 | £0.57235 | £5,151.15 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

