



OEJL-50-2-7 | |
|---|---|
DigiKey Part Number | 226-1092-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-50-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.33000 | £9.33 |
| 5 | £8.07200 | £40.36 |
| 20 | £7.22000 | £144.40 |
| 40 | £6.86075 | £274.43 |
| 60 | £6.66817 | £400.09 |
| 100 | £6.44270 | £644.27 |
| 260 | £6.06700 | £1,577.42 |
| 500 | £5.84062 | £2,920.31 |
| 1,000 | £5.62470 | £5,624.70 |
| Unit Price without VAT: | £9.33000 |
|---|---|
| Unit Price with VAT: | £11.19600 |















