
OEJA-63-4-6 | |
|---|---|
DigiKey Part Number | 226-4121-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-63-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.63000 | £9.63 |
| 5 | £8.32600 | £41.63 |
| 20 | £7.45100 | £149.02 |
| 40 | £7.08200 | £283.28 |
| 60 | £6.88400 | £413.04 |
| 100 | £6.65220 | £665.22 |
| 260 | £6.26588 | £1,629.13 |
| 500 | £6.03308 | £3,016.54 |
| 1,000 | £5.81103 | £5,811.03 |
| Unit Price without VAT: | £9.63000 |
|---|---|
| Unit Price with VAT: | £11.55600 |












