



OEDNI-50-3-5 | |
|---|---|
DigiKey Part Number | 226-4162-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-50-3-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Kilo International | Diameter 0.500" (12.70mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.25000 | £9.25 |
| 5 | £7.99600 | £39.98 |
| 20 | £7.15300 | £143.06 |
| 40 | £6.79750 | £271.90 |
| 60 | £6.60667 | £396.40 |
| 100 | £6.38330 | £638.33 |
| 260 | £6.01104 | £1,562.87 |
| 500 | £5.78674 | £2,893.37 |
| 1,000 | £5.57281 | £5,572.81 |
| Unit Price without VAT: | £9.25000 |
|---|---|
| Unit Price with VAT: | £11.10000 |

