



HD-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4030-ND |
Manufacturer | |
Manufacturer Product Number | HD-75-4-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.03000 | £16.03 |
| 5 | £13.95000 | £69.75 |
| 10 | £13.20900 | £132.09 |
| 25 | £12.34880 | £308.72 |
| 50 | £11.77680 | £588.84 |
| 100 | £11.26420 | £1,126.42 |
| 250 | £10.66720 | £2,666.80 |
| 500 | £10.26940 | £5,134.70 |
| Unit Price without VAT: | £16.03000 |
|---|---|
| Unit Price with VAT: | £19.23600 |










