


PLAL0122 | |
|---|---|
DigiKey Part Number | 1621-1137-ND |
Manufacturer | |
Manufacturer Product Number | PLAL0122 |
Description | LENS CLEAR 90DEG WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 90° Wide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 49.96mm x 49.96mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Osram | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £3.21325 | £128.53 |
| Unit Price without VAT: | £3.21325 |
|---|---|
| Unit Price with VAT: | £3.85590 |

