


KNAC0412ASM | |
|---|---|
DigiKey Part Number | 1621-1015-ND |
Manufacturer | |
Manufacturer Product Number | KNAC0412ASM |
Description | LENS CLEAR WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.12000 | £4.12 |
| 45 | £2.63667 | £118.65 |
| 135 | £2.40067 | £324.09 |
| 540 | £2.17891 | £1,176.61 |
| 1,035 | £2.09771 | £2,171.13 |
| 2,025 | £2.02632 | £4,103.30 |
| Unit Price without VAT: | £4.12000 |
|---|---|
| Unit Price with VAT: | £4.94400 |

