



889 | |
|---|---|
DigiKey Part Number | 36-889-ND |
Manufacturer | |
Manufacturer Product Number | 889 |
Description | ROUND SPACER #6 NYLON 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.18760 | £4.69 |
| 100 | £0.15890 | £15.89 |
| 500 | £0.13168 | £65.84 |
| 1,000 | £0.12173 | £121.73 |
| 2,500 | £0.10996 | £274.90 |
| 5,000 | £0.10201 | £510.05 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

