



8493 | |
|---|---|
DigiKey Part Number | 36-8493-ND |
Manufacturer | |
Manufacturer Product Number | 8493 |
Description | BUSHING SPLIT 0.453" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing, Split 0.453" (11.51mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8493 Models |
Category | Panel Cutout Dimensions Circular - 0.625" (15.88mm) |
Manufacturer Keystone Electronics | Diameter - Inside 0.453" (11.51mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Split | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.18600 | £4.65 |
| 100 | £0.15760 | £15.76 |
| 500 | £0.13058 | £65.29 |
| 1,000 | £0.12071 | £120.71 |
| 2,500 | £0.10904 | £272.60 |
| 5,000 | £0.10115 | £505.75 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

