



8442G | |
|---|---|
DigiKey Part Number | 36-8442G-ND |
Manufacturer | |
Manufacturer Product Number | 8442G |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8442G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.96300 | £9.63 |
| 1,000 | £0.53325 | £533.25 |
| 2,500 | £0.49025 | £1,225.62 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

