T1 3/4 LED Standoff Natural Nylon 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8326

DigiKey Part Number
36-8326-ND
Manufacturer
Manufacturer Product Number
8326
Description
LED HOLDER T1 3/4 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural Nylon 0.380" (9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
8326 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.380" (9.65mm)
LED
T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,909
Factory Stock: 125,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.18500£1.85
25£0.16560£4.14
100£0.13990£13.99
500£0.11594£57.97
1,000£0.10714£107.14
2,500£0.09674£241.85
5,000£0.08972£448.60
25,000£0.08601£2,150.25
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000