0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8286

DigiKey Part Number
36-8286-ND
Manufacturer
Manufacturer Product Number
8286
Description
CONN QC TAB 18-22AWG 0.187 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
8286 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.850" (21.59mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.39900£3.99
25£0.37840£9.46
1,000£0.23279£232.79
2,500£0.21066£526.65
5,000£0.20642£1,032.10
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600