
8204 | |
|---|---|
DigiKey Part Number | 36-8204-ND |
Manufacturer | |
Manufacturer Product Number | 8204 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.17360 | £4.34 |
| 100 | £0.14710 | £14.71 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

