0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7836

DigiKey Part Number
36-7836-ND
Manufacturer
Manufacturer Product Number
7836
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
7836 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Header
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.984" (25.00mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Through Hole
Features
6 Tabs
Color
Black
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,484
Factory Stock: 811
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.49000£2.49
1,000£1.17833£1,178.33
2,500£1.08371£2,709.28
Manufacturers Standard Package
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800