
7672 | |
|---|---|
DigiKey Part Number | 36-7672-ND |
Manufacturer | |
Manufacturer Product Number | 7672 |
Description | RND STNDFF #6-32 CERAMIC 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Ceramic 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.18000 | £6.18 |
| 10 | £5.41900 | £54.19 |
| 1,000 | £3.25112 | £3,251.12 |
| Unit Price without VAT: | £6.18000 |
|---|---|
| Unit Price with VAT: | £7.41600 |

